Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
CG30.6101.151
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
4 A
Operating Frequency:
50 to 60
Operating Temperature:
-25 to 85 °C
CG, Mounting: Screw, Front Side, Filter: Standard Version, Fuse holder: 2-pole, Front Side, 4 A, 2-pole, voltage selector: series-parallel, Appliance Inlet: IEC C14, partially wired
Search Keywords:
CG306101151
IN STOCK:
5
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$73.66
$73.660
3
$72.56
$217.680
5
$71.47
$357.350
8
$70.40
$563.200
10
+
$66.96
$669.600
Product Guides
CUSTOMERS
ALSO BOUGHT
HCAA-60W-AG
AC/DC Power Supply - Triple-OUT - 5V/12V/-12V - 6A/1A/1A - Case D.
D1D12
Solid State Relay - 3.5-32 VDC Control - 12 A Max Load - 100 VDC Operating - Mosfet Output...
LRS-150F-15
AC/DC Power Supply - 1 Output - 15V@10A - 150W
ATMEGA162-16AU
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 44-Pin TQFP - Tube