DC11.0001.001
SchurterPower Entry Connector - DC11 Series - Plug - 250 VAC - 10 A - Panel Mount - Quick Connect. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
DC11.0001.001
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Unfiltered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Frequency:
50 to 60
Operating Temperature:
-25 to 70 °C
The DC11.0001.001 is a GST IEC C14 Power Entry Module without filter. It has a 2-pole line switch and 4.8x0.8mm quick connect terminals. It is ideal for application with high transient loads. It is suitable for use in equipment according to IEC/UL 60950. The housing is made of black UL94V-0 thermoplastic. The connector is equipped with a notch intended for use with the latching cordset. The cord latching system prevents against accidental removal of the cordset.
Search Keywords:
DC110001001
IN STOCK:
185
Can Ship immediately
Manufacturer Stock:
1,750
can ship
12/2/24
On Order:
200
can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$10.63
$53.150
25
$6.06
$151.500
50
$5.96
$298.000
100
$5.75
$575.000
250
$5.57
$1,392.500
500
$5.49
$2,745.000
1,000
$5.40
$5,400.000
2,500
+
$5.29
$13,225.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
36150
Ring Tongue Terminal - M3.5 - #6 - 16 AWG - 1.65 mm² - PIDG Series - Red.
17250-BLK-B1
Cable Assembly AC Power 2.29m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
108-0902-001
Red Banana Jack
108-0903-001
Black Banana Jack
D2VW-01L1-1HS
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 1.18N Screw Mount Solder