Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
DC11.0031.201
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Unfiltered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Frequency:
50 to 60
Operating Temperature:
-25 to 70 °C
DC11, Mounting: Snap-in, 1.5 mm, Rocker switch: illuminated green, 2-pole, Quick connect terminals 4.8 x 0.8 mm, Appliance Inlet: IEC C14, Suitable for appliances with protection class I
Search Keywords:
DC110031201
IN STOCK:
165
Ships today, if you order in
On Order:
200
can ship 12/16/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$12.64
$63.200
25
$9.48
$237.000
50
$9.19
$459.500
100
$8.17
$817.000
250
$8.04
$2,010.000
500
$7.92
$3,960.000
1,000
+
$7.80
$7,800.000
Product Guides
Product Changes