help desk software
DATA SHEET

DC21.0021.1111

Schurter

DC21 POWER ENTRY MODUL 10A

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
DC21.0021.1111
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Box
Type:
Unfiltered10582
Body Orientation:
Right Angle10562
Gender:
M10566
Mounting:
Through Hole10572
Termination Method:
Solder10581
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
11 A
Operating Frequency:
N/A
Operating Temperature:
-25 to 70 °C
DC21, Mounting: Screw Rear Side, Rocker switch: non-illuminated 2-pole, Quick connect terminals 4.8 x 0.8 mm Appliance Inlet: IEC C14, :
Search Keywords:
DC2100211111
IN STOCK: 320
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.43
$67.150
40
$10.25
$410.000
80
$9.68
$774.400
120
$8.84
$1,060.800
280
$8.75
$2,450.000
520
$8.66
$4,503.200
1,000 +
$8.58
$8,580.000
Tools/3D Models