Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
DD11.0124.1111
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
box
Type:
Unfiltered10582
Body Orientation:
Straight10562
Gender:
M10566
Mounting:
Flange Mount10572
Termination Method:
Solder Lug10581
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
N/A
Operating Temperature:
-25 to 85 °C
DD11, Mounting: Screw-on mounting, Rocker switch: illuminated green, 2-pole, Quick connect terminals 4.8 x 0.8 mm, Appliance Inlet: IEC C14, Cover on rear side, Fuse holder: 2-pole, Suitable for appliances with protection class I
Search Keywords:
DD1101241111
IN STOCK:
175
Can Ship immediately
Manufacturer Stock:
1,500
can ship
10/28/24
Factory Lead-Time
8 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$20.31
$20.310
10
$16.24
$162.400
25
$16.07
$401.750
50
$15.91
$795.500
100
$15.68
$1,568.000
250
$15.52
$3,880.000
500
+
$15.37
$7,685.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
6-104071-1
12 SYSTEM 50 HDR SRST SHRD SN
4301.1403
Connector Accessory - Fuse Drawer - DD11 - DD12 - DD21 - DD22 - KEA Print - KFA - KMF Powe...
601-GP-06
Conn Barrier Strip 12 POS 11.1mm Screw Panel Mount 20A
16-02-0103
Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Bag
6600.3200
6600 APPLIANCE OUTLET 10A 70