Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
DF12.0470.7310.1
Alias/AKA:
DF12.ABDWF100C0.7310.1
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
DF12 Series Power Entry Module with TA45 Series Circuit Breaker, IEC 60320-C14 Filtered Inlet, Front Side Screw Mounting, 10A Medical Filter M5, TA45: 2 Pole Rocker, 2-Pole Protection, QC Terminals, White Rocker, Embossed -/o, 10 A
Search Keywords:
DF12047073101
IN STOCK:
0
On Order:
20
can ship 3/3/25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$63.01
$63.010
5
$48.99
$244.950
20
$48.22
$964.400
40
$47.74
$1,909.600
60
$47.26
$2,835.600
100
$46.79
$4,679.000
260
+
$46.32
$12,043.200
Product Guides
CUSTOMERS
ALSO BOUGHT
249-7968-3732-504F
249 LED PMI 0.375" Stovepipe Green, 5 VDC
HBL5100C9W
IEC, CONN, 4P5W, 100/ 120/208V, 4X/69K
SRGROUNDPANELBC
Rack Enclosure/Open Frame Server Cabinet ESD Grounding Panel 1U
HBL5100P9W
IEC, PLUG, 4P5W, 100/ 120/208V, 4X/69K
AYD311NUR
30mm TWND Series Dcast Zinc Pushbutton Mushroom Push-Pull Red | IDEC Corporation AYD311NUR