Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
DF12.0885.9110.1
Alias/AKA:
DF12.ABDWF150C0.9110.1
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
Type:
Filtered
Body Orientation:
Straight
Gender:
PL
Mounting:
Panel Mount
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Frequency:
N/A
Operating Temperature:
-10 to 55 °C
DF12 Series Power Entry Module with TA45 Series Circuit Breaker, IEC 60320-C14 Filtered Inlet, Front Side Screw Mounting, 15A Standard Filter, TA45: 2 Pole Rocker, 2-Pole Protection, QC Terminals, White Rocker, Embossed -/o, 15 A
Search Keywords:
DF12088591101
IN STOCK:
33
Ships today, if you order in
On Order:
40
can ship 2/10/25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$72.44
$72.440
5
$65.29
$326.450
20
$62.41
$1,248.200
40
$60.00
$2,400.000
60
$48.98
$2,938.800
100
$48.22
$4,822.000
260
+
$47.73
$12,409.800
Product Guides