help desk software
DATA SHEET

GSP1.9113.1

Schurter

GSP1 APPLIANCE INLET 10A 70

RoHS Compliant
box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
GSP1.9113.1
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
box
Type:
Inlet
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
M
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-25 to 70 °C
GSP1, Mounting: Screw, Appliance Inlet, IEC C14, Cover mounted, For PCB mounting, IP 40, holes for screws M3, Quick connect terminals 4.8 x 0.8 mm in connector axis, 7/7.3, Suitable for appliances with protection class I
Search Keywords:
GSP191131
IN STOCK: 854
Ships today, if you order in
Manufacturer Stock:
1,100   can ship 11/18/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks can ship 12/18/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.37
$118.500
100
$1.76
$176.000
250
$1.74
$435.000
500
$1.64
$820.000
1,000
$1.61
$1,610.000
2,500
$1.59
$3,975.000
5,000
$1.57
$7,850.000
7,500 +
$1.54
$11,550.000
Tools/3D Models