Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
IL-20-0001
RoHS:
Yes
HTS:
8504316000
COO:
LK
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
box
Maximum DCR Secondary Side:
0.6 Ohm
Maximum DCR Primary Side:
0.6 Ohm
High Potential:
4000 VAC
Lead Style:
PC Pin
Family:
IL
Dimension:
23mm x 28mm x 14.5mm
IL, 1.5 µs, 0.25 A, 300 Vµs, 1:1:1, Impluse transformers
Search Keywords:
IL200001
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
5
$5.92
$29.600
50
$4.81
$240.500
100
$4.59
$459.000
250
$4.40
$1,100.000
500
$4.22
$2,110.000
1,000
$4.10
$4,100.000
2,500
$4.00
$10,000.000
5,000
+
$3.94
$19,700.000
Product Guides