Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
ILR-11-0002
RoHS:
Yes
HTS:
8504316000
COO:
LK
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
box
High Potential:
3200 VAC
Family:
ILR
Maximum DCR Secondary Side:
0.3 Ohm
Lead Style:
PC Pin
Dimension:
18.5mm x 17.5mm x 11.5mm
Maximum DCR Primary Side:
1 Ohm
ILR, 0.3 µs, 1.0 A, 200 Vµs, 2:1, Impluse transformers
Search Keywords:
ILR110002
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
5
$6.27
$31.350
25
$5.26
$131.500
100
$4.86
$486.000
250
$4.66
$1,165.000
500
$4.46
$2,230.000
1,000
$4.35
$4,350.000
2,500
$4.23
$10,575.000
5,000
+
$4.17
$20,850.000
Product Guides