Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
KD14.4101.151
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
box
Type:
Unfiltered10582
Body Orientation:
Straight10562
Gender:
M10566
Mounting:
Flange Mount10572
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
N/A
Operating Temperature:
-25 to 70 °C
KD, Mounting:Screw, Quick connect terminals 4.8 x 0.8 mm, voltage selector: 2-4 digits, Fuse holder: 2-pole, Rocker switch, non-illuminated, 2-pole, Appliance Inlet: IEC C14, 250 VAC, prewired, Suitable for appliances with protection class I
Search Keywords:
KD144101151
IN STOCK:
80
Ships today, if you order in
Manufacturer Stock:
20
can ship
10/28/24
Factory Lead-Time
6 Weeks
can ship
11/27/24
Quantity
Unit Price
Ext. Price
1
$23.73
$23.730
20
$19.17
$383.400
40
$18.98
$759.200
60
$18.79
$1,127.400
100
$18.60
$1,860.000
260
$18.41
$4,786.600
500
+
$18.23
$9,115.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-480700-0
Rectangular Power Connector - Housing - Plug - Male or Female - 3 Positions - 1 Row - Latc...
3-640440-2
Rectangular Receptacle - Female Socket - 2 Position - 0.100" (2.54mm) Pitch - 22 AWG - IDC...
3-640440-3
Wire-To-Board Connector - 2.54 mm - 3 Contacts - Receptacle - MTA-100 Series - IDC / IDT -...
17250-BLK-B1
Cable Assembly AC Power 2.29m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
350547-1
UMNL PIN 20-14 PTPBR L/P