Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
KM00.1105.11
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Unfiltered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
N/A
Operating Temperature:
-25 to 70 °C
KM, Mounting:Quick connect terminals 4.8 x 0.8 mm, Fuse holder: 2-pole, Rocker switch, non-illuminated, 2-pole, Appliance Inlet: IEC C14, 250 VAC, prewired, Suitable for appliances with protection class I
Search Keywords:
KM00110511
IN STOCK:
1,460
Ships today, if you order in
Manufacturer Stock:
350
can ship
12/2/24
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
1
$18.64
$18.640
10
$16.63
$166.300
25
$16.13
$403.250
50
$15.67
$783.500
100
$14.81
$1,481.000
250
$14.41
$3,602.500
500
+
$14.20
$7,100.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
DC11.0001.001
Power Entry Connector - DC11 Series - Plug - 250 VAC - 10 A - Panel Mount - Quick Connect.
CNX_C_X_4_1_18
LMH 5mm 0.281"D Cable Assembly 18"L
A11205RNZQ
1-4 Pole Rotary Switch
ST-0402T
Buzzers Transducer - Externally Driven - Magnetic - 3V - 90mA - 4kHz - 70dB @ 3V, 10cm - S...
SPC_060
LMH Spacer Lens Cliplite 3mm .240