help desk software
DATA SHEET

KMF1.1191.11

Schurter

KMF POWER ENTRY MODULE W. FILTER 10A

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
KMF1.1191.11
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
50 to 60
Operating Temperature:
-25 to 85 °C
KMF, Mounting: Front Side, Filter: Standard Version, Fuse holder: 2-pole, Front Side, 10 A, 2-pole, Appliance Inlet: IEC C14, prewired
Search Keywords:
KMF1119111
IN STOCK: 215
Can Ship immediately
Manufacturer Stock:
580   can ship 12/2/24
Factory Lead-Time
14 Weeks can ship 2/21/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.71
$28.710
5
$23.11
$115.550
20
$22.86
$457.200
40
$22.63
$905.200
100
$22.41
$2,241.000
260
$22.18
$5,766.800
500 +
$21.96
$10,980.000
Tools/3D Models