Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
KP01.1452.01
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Unfiltered
Body Orientation:
Right Angle
Gender:
M
Mounting:
Through Hole
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
N/A
Operating Temperature:
-25 to 70 °C
KP (SiHa), Mounting: Screw, 2 mm, Fuse holder: 1-pole, Appliance Inlet: IEC C14, Quick connect terminals 4.8 x 0.8 mm
Search Keywords:
KP01145201
IN STOCK:
40
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$14.62
$73.100
10
$11.58
$115.800
25
$10.12
$253.000
50
$9.26
$463.000
75
$8.97
$672.750
100
+
$8.84
$884.000
Product Guides