help desk software
DATA SHEET

PFDF.050.2

Schurter

PFDF PTC FUSE SMT 550 mA (2018)

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
PFDF.050.2
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6000
Package Type:
Reel
Hold Current:
0.55 A
Trip Current:
1.2 A
Maximum Current Rating:
10 A
Maximum Voltage Rating:
60 VDC
Maximum Trip Time:
3@2.5A s
Minimum Initial Resistance:
0.2 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
2018
Mounting:
Surface Mount
Packaging:
Tape and Reel
PFDF, Ihold 0.55 A, 60.0 VDC, Resettable Fuse, PCB
Search Keywords:
PFDF0502
IN STOCK: 6,000
Ships today, if you order in
Minimum Order:
500
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.3976
$198.800
1,000
$0.3916
$391.600
2,500
$0.3858
$964.500
6,000
$0.3800
$2,280.000
12,000
$0.3743
$4,491.600
18,000
$0.3687
$6,636.600
30,000 +
$0.3631
$10,893.000
Tools/3D Models