help desk software
DATA SHEET

PFMF.075.2

Schurter

PFMF PTC FUSE SMT 750 mA (1812)

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
PFMF.075.2
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Hold Current:
0.75 A
Trip Current:
1.5 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
13.2 VDC
Maximum Trip Time:
0.2@8A s
Minimum Initial Resistance:
0.11 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1812
Mounting:
Surface Mount
Packaging:
Tape and Reel
PFMF, Ihold 0.75 A, 13.2 VDC, Resettable Fuse, PCB
Search Keywords:
PFMF0752
IN STOCK: 4,000
Ships today, if you order in
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.2739
$547.800
4,000
$0.2662
$1,064.800
6,000
$0.2589
$1,553.400
8,000
$0.2550
$2,040.000
10,000
$0.2512
$2,512.000
26,000
$0.2474
$6,432.400
50,000 +
$0.2437
$12,185.000
Tools/3D Models