Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
PFNF.075.2
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Hold Current:
0.75 A
Trip Current:
1.5 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
6 VDC
Maximum Trip Time:
0.1@8A s
Minimum Initial Resistance:
0.1 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1206
Mounting:
Surface Mount
Packaging:
Tape and Reel
PFNF, Ihold 0.75 A, 6.0 VDC, Resettable Fuse, PCB
Search Keywords:
PFNF0752
IN STOCK:
0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.3471
$1,041.300
6,000
$0.3329
$1,997.400
9,000
$0.3279
$2,951.100
12,000
$0.3230
$3,876.000
15,000
$0.3181
$4,771.500
27,000
$0.3133
$8,459.100
51,000
+
$0.3086
$15,738.600
Product Guides