Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
PFNF.110.2
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Hold Current:
1.1 A
Trip Current:
2.2 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
6 VDC
Maximum Trip Time:
0.3@8A s
Minimum Initial Resistance:
0.06 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1206
Mounting:
Surface Mount
Packaging:
Tape and Reel
PFNF, Ihold 1.1 A, 6.0 VDC, Resettable Fuse, PCB
Search Keywords:
PFNF1102
IN STOCK:
1,500
Ships today, if you order in
You may purchase in-stock quantity up to 1,500
Minimum Order:
3000
Available in less than min:
1500
Multiple:
3000
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$0.3704
$0.3704
3,000
$0.3367
$1,010.1000
6,000
$0.3239
$1,943.4000
9,000
$0.3190
$2,871.0000
12,000
$0.3142
$3,770.4000
15,000
$0.3095
$4,642.5000
27,000
$0.3049
$8,232.3000
51,000
+
$0.3003
$15,315.3000
Product Guides