help desk software
DATA SHEET

PFRA.065

Schurter

PFRA PTC FUSE THT 650 mA

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
PFRA.065
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Hold Current:
0.65 A
Trip Current:
1.3 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 VDC
Maximum Trip Time:
5.3@3.25A s
Minimum Initial Resistance:
0.27 Ohm
Maximum Initial Resistance:
0.48 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
PFRA, Ihold 0.65 A, 60.0 VDC, Bulk (500 pcs.), Resettable Fuse, THT-PTC
Search Keywords:
PFRA065
IN STOCK: 0
Minimum Order:
500
Multiple:
500
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.4203
$210.150
1,000
$0.4015
$401.500
2,500
$0.3843
$960.750
5,000
$0.3685
$1,842.500
7,500
$0.3630
$2,722.500
10,000
$0.3575
$3,575.000
15,000
$0.3522
$5,283.000
25,000 +
$0.3469
$8,672.500
Tools/3D Models