Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
PFRA.090
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Hold Current:
0.9 A
Trip Current:
1.8 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 VDC
Maximum Trip Time:
7.2@4.5A s
Minimum Initial Resistance:
0.14 Ohm
Maximum Initial Resistance:
0.31 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
PFRA, Ihold 0.9 A, 60.0 VDC, Bulk (500 pcs.), Resettable Fuse, THT-PTC
Search Keywords:
PFRA090
IN STOCK:
2,900
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
500
$0.4052
$202.600
1,000
$0.3882
$388.200
2,500
$0.3728
$932.000
5,000
$0.3585
$1,792.500
7,500
$0.3532
$2,649.000
10,000
$0.3479
$3,479.000
15,000
$0.3426
$5,139.000
25,000
+
$0.3375
$8,437.500
Product Guides