Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
PFRA.300
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Hold Current:
3 A
Trip Current:
6 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
30 VDC
Maximum Trip Time:
10.8@15A s
Minimum Initial Resistance:
0.02 Ohm
Maximum Initial Resistance:
0.05 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
PFRA, Ihold 3 A, 30.0 VDC, Bulk (500 pcs.), Resettable Fuse, THT-PTC
Search Keywords:
PFRA300
IN STOCK:
0
Minimum Order:
500
Multiple:
500
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
500
$0.653
$326.500
1,000
$0.624
$624.000
2,500
$0.573
$1,432.500
5,000
$0.564
$2,820.000
7,500
$0.556
$4,170.000
10,000
$0.547
$5,470.000
15,000
$0.539
$8,085.000
25,000
+
$0.531
$13,275.000
Product Guides