help desk software
DATA SHEET

PFRA.400

Schurter

PFRA PTC FUSE THT 4 A

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
PFRA.400
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Hold Current:
4 A
Trip Current:
8 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
30 VDC
Maximum Trip Time:
12.7@20A s
Minimum Initial Resistance:
0.01 Ohm
Maximum Initial Resistance:
0.03 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
PFRA, Ihold 4 A, 30.0 VDC, Bulk (500 pcs.), Resettable Fuse, THT-PTC
Search Keywords:
PFRA400
IN STOCK: 310
Can Ship immediately
You may purchase in-stock quantity up to 310
Minimum Order:
500
Available in less than min:
310
Multiple:
500
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.743
$0.743
500
$0.675
$337.500
1,000
$0.647
$647.000
2,500
$0.597
$1,492.500
5,000
$0.588
$2,940.000
7,500
$0.579
$4,342.500
10,000
$0.571
$5,710.000
15,000
$0.562
$8,430.000
25,000 +
$0.554
$13,850.000
Tools/3D Models