Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
PFRA.600
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Hold Current:
6 A
Trip Current:
12 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
30 VDC
Maximum Trip Time:
16@30A s
Minimum Initial Resistance:
0.005 Ohm
Maximum Initial Resistance:
0.02 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
PFRA, Ihold 6 A, 30.0 VDC, Bulk (500 pcs.), Resettable Fuse, THT-PTC
Search Keywords:
PFRA600
IN STOCK:
0
Minimum Order:
500
Multiple:
500
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
500
$0.758
$379.000
1,000
$0.726
$726.000
2,500
$0.696
$1,740.000
5,000
$0.677
$3,385.000
7,500
$0.667
$5,002.500
10,000
$0.657
$6,570.000
15,000
$0.647
$9,705.000
25,000
+
$0.638
$15,950.000
Product Guides