help desk software
DATA SHEET

PFSM.075.2

Schurter

PFSM PTC FUSE SMT 750 mA

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
PFSM.075.2
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Hold Current:
0.75 A
Trip Current:
1.5 A
Maximum Current Rating:
80 A
Maximum Voltage Rating:
3011032VDC
Maximum Trip Time:
0.3@8A s
Minimum Initial Resistance:
0.23 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
N/A
Mounting:
Surface Mount11035
Packaging:
Tape and Reel
PFSM, Ihold 0.75 A, 30.0 VDC, Resettable Fuse, PCB
Search Keywords:
PFSM0752
IN STOCK: 1,500
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.8733
$43.665
250
$0.8602
$215.050
500
$0.8473
$423.650
1,000
$0.8346
$834.600
2,000
$0.5136
$1,027.200
3,000
$0.4066
$1,219.800
4,000 +
$0.3985
$1,594.000
Tools/3D Models