help desk software
DATA SHEET

PFSM.100.2

Schurter

PFSM PTC FUSE SMT 1.1 A

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
PFSM.100.2
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Hold Current:
1.1 A
Trip Current:
2.2 A
Maximum Current Rating:
80 A
Maximum Voltage Rating:
30 VDC
Maximum Trip Time:
0.5@8A s
Minimum Initial Resistance:
0.12 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
N/A
Mounting:
Surface Mount
Packaging:
Tape and Reel
PFSM, Ihold 1.1 A, 30.0 VDC, Resettable Fuse, PCB
Search Keywords:
PFSM1002
IN STOCK: 1,400
Can Ship immediately
You may purchase in-stock quantity up to 1,400
Minimum Order:
2000
Available in less than min:
1400
Multiple:
2000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.4893
$0.4893
2,000
$0.4448
$889.6000
4,000
$0.4279
$1,711.6000
6,000
$0.4214
$2,528.4000
8,000
$0.4151
$3,320.8000
10,000
$0.4089
$4,089.0000
16,000 +
$0.4028
$6,444.8000
Tools/3D Models