Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
PFSM.125.2
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Hold Current:
1.25 A
Trip Current:
2.5 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
1511032VDC
Maximum Trip Time:
2@8A s
Minimum Initial Resistance:
0.07 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
N/A
Mounting:
Surface Mount11035
Packaging:
Tape and Reel
PFSM, Ihold 1.25 A, 15.0 VDC, Resettable Fuse, PCB
Search Keywords:
PFSM1252
IN STOCK:
0
MOQ for out of Stock Qty:
1000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.8346
$834.600
2,000
$0.5136
$1,027.200
3,000
$0.4066
$1,219.800
4,000
+
$0.3985
$1,594.000
Product Guides