help desk software
DATA SHEET

TA35-CBDWF070C0

Schurter

Circuit Breaker Thermal 2Pole 7A 240VAC/60VDC .. see full description

RoHS Compliant
box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
TA35-CBDWF070C0
Alias/AKA:
4435.0040
RoHS:
Yes
HTS:
8536200020
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
box
Type:
Thermal
Voltage Rating:
240,60 VAC|VDC
Number of Poles:
2
Current Rating:
7 A
Terminal Design:
Quick Connect
Operating Temperature:
-30 to 60 °C
Mounting:
Snap-In
The SCHURTER TA35-CBDWF070C0 is a highly reliable and durable circuit breaker designed for ensuring the safety and protection of electrical circuits. This 2-pole thermal circuit breaker offers a current rating of 7A and is suitable for use with both 240VAC and 60VDC systems. With its compact and robust construction, it provides efficient protection against overcurrent and short circuits. The TA35 series is known for its excellent performance and long service life, making it an ideal choice for a wide range of applications where dependable circuit protection is crucial.
Search Keywords:
TA35CBDWF070C0
IN STOCK: 510
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$14.61
$146.100
30
$14.16
$424.800
50
$13.61
$680.500
100
$13.42
$1,342.000
250
$13.08
$3,270.000
500
$12.74
$6,370.000
1,000 +
$12.61
$12,610.000
Tools/3D Models