Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
TA45-ABTBL050C0
Alias/AKA:
4430.1353
RoHS:
Yes
HTS:
8536200020
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
Type:
Thermal
Voltage Rating:
240,60 VAC|VDC
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Quick Connect
Operating Temperature:
-10 to 55 °C
Mounting:
Snap-In
The SCHURTER TA45-ABTBL050C0 is a 2-pole thermal circuit breaker designed for reliable protection in electrical circuits. With a current rating of 5A, it offers reliable protection against overloads and short circuits. This circuit breaker can be used in both AC and DC applications, with a maximum voltage rating of 240VAC/60VDC. Its compact design and efficient thermal mechanism make it an ideal choice for various industrial and commercial applications. Ensure the safety and integrity of your electrical systems with the SCHURTER TA45-ABTBL050C0 circuit breaker.
Search Keywords:
TA45ABTBL050C0
IN STOCK:
106
Ships today, if you order in
On Order:
232
can ship 2/17/25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$22.37
$22.370
20
$18.31
$366.200
40
$17.44
$697.600
100
$14.75
$1,475.000
260
$14.60
$3,796.000
500
$14.46
$7,230.000
1,000
+
$14.31
$14,310.000
Product Guides