help desk software
DATA SHEET

TZZ12

Schurter

T11 Replacement Nut

RoHS Compliant
bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
TZZ12
Alias/AKA:
4400.0425
RoHS:
Yes
HTS:
8538906000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
bag
Family:
4400.0425
Body Thickness (Imperial):
3/32 in
Body Thickness:
2.5 mm
Body Thickness (Imperial - Decimal):
0.098 in
T11 Replacement Nut
Search Keywords:
TZZ12
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.6308
$63.080
300
$0.5290
$158.700
1,000
$0.4895
$489.500
2,500
$0.4620
$1,155.000
5,000
$0.4493
$2,246.500
7,500
$0.4426
$3,319.500
10,000
$0.4359
$4,359.000
15,000 +
$0.4294
$6,441.000
Tools/3D Models