05111177749
SCSAnti Static Bag - Static Shielding Bag (Metal-In) - 18 " - 457.2 mm - 6 " - 152.4 mm - 71.12 µm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SCS
Part No:
05111177749
RoHS:
Yes
HTS:
3923210095
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Life Cycle:
Discontinued
The 100618 is anti static bag with metal-in film laminate 0.0028" thick (2.8 mil) protects ESD sensitive contents from electrostatic fields and electrostatic discharges (ESD). Dissipative Inner and Outer Surfaces Rs 1 x 10^4 to <1 x 10^11 ohms per ANSI/ESD STM11.11 and Static Control Bag ANSI/ESD S11.4 Level 3 allows bag to be used throughout an ESD Protected Area and grounded when placed on a grounded surface or handled by a grounded operator. Printed with ESD Protective Symbol and Lot Code Information meets the requirements of ANSI/ESD S541 for quality control purposes.
Search Keywords:
05111177749
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides