help desk software
DATA SHEET

05113871631

SCS

ESD Tester - 0 V - 20 kV - LCD - 5 % - 21.6 mm - 61 mm.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SCS
Part No:
05113871631
RoHS:
Yes
HTS:
9030330040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
Easy to use, the hand-held SCS 718 Static Sensor is designed to measure static voltages on objects and surfaces arising from electrostatic charge buildups, and can help identify ESD trouble-spots.
Search Keywords:
05113871631
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides