1001016
SCSBag, Static shield, Open Top, Metal-In, 3 mils, 10 W x 16 L In. | SCS 1001016 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SCS
Part No:
1001016
RoHS:
Yes
HTS:
3923210095
COO:
US
Supplier Standard Pack
1
Package Type:
Pack
The SCS 1001016 is a high-quality static shield bag designed to protect sensitive electronic components from electrostatic discharge. This open-top bag features a metal-in construction, providing extra protection for your items. With a thickness of 3 mils, the bag offers durability while maintaining flexibility. Measuring 10 inches wide by 16 inches long, this static shield bag is perfect for storing small to medium-sized electronic devices or components. Trust SCS to keep your electronics safe and secure with their reliable static shield bags.
Search Keywords:
1001016
IN STOCK:
45
Can Ship immediately
Price Per:
Package
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$46.24
$46.240
5
$41.26
$206.300
10
$37.51
$375.100
25
$34.62
$865.500
50
$31.74
$1,587.000
100
$31.26
$3,126.000
250
+
$30.49
$7,622.500
Product Guides
CUSTOMERS
ALSO BOUGHT
100614
SCS 1000 Series 28mil Open Top MetalIn Static Shielding Bag 6 x 14
3683S-1-103L
Digital Precision Potentiometer - 10K Ohms - 2W - 23.62 X 42.32mm - Solder Lug - Panel Mou...
100912
Scc 1000 Open Top Static Shielding Bag Metal-In
TL-2100/S
Lithium Cylindrical 3.6V 2.1Ah AA Primary
1001824
SCC 1000 Open Top Static Shielding Bag Metal-In