help desk software
DATA SHEET

100810

SCS

SCC 1000 Open Top Static Shielding Bag Metal-In .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SCS
Part No:
100810
RoHS:
Yes
HTS:
3923210095
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Color:
Transparent Metallic
Material:
Metal
Product Diameter:
N/R
Operating Temperature:
121°C to 190 °C
Packaging:
N/A
Family:
100810
SCS Part 100810 is an open top static shielding bag that offers reliable protection for sensitive electronic components. Designed with convenience in mind, this bag features a metal-in construction, ensuring maximum protection against electrostatic discharge (ESD) and physical damage. The transparent design allows for easy identification of contents, and the open top design enables quick and effortless access. Whether storing, transporting, or handling delicate electronic items, this SCC 1000 Open Top Static Shielding Bag Metal-In is an essential solution to keep your valuable components safe and secure.
Search Keywords:
100810
IN STOCK: 81
Ships today, if you order in
Price Per:
Package
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.12
$18.120
10
$15.96
$159.600
25
$15.53
$388.250
50
$15.30
$765.000
100
$15.07
$1,507.000
250
$14.84
$3,710.000
500 +
$14.62
$7,310.000
Tools/3D Models
Product Guides