help desk software
DATA SHEET

100824

SCS

Static Shield Bag, Metal-in, Open Top, 2.8mils, 8in W x 24in L - Pkg of 100

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SCS
Part No:
100824
RoHS:
Yes
HTS:
3923210095
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Packaging:
N/A
Color:
N/A
Product Diameter:
N/R
Family:
100824
Material:
Metal
Static Shield Bag, Metal-in, Open Top, 2.8mils, 8in W x 24in L - Pkg of 100
Search Keywords:
100824
IN STOCK: 20
Ships today, if you order in
Price Per:
Package
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$48.96
$48.960
5
$44.00
$220.000
10
$38.88
$388.800
25
$37.09
$927.250
50
$34.15
$1,707.500
100
$33.31
$3,331.000
250 +
$32.81
$8,202.500
Tools/3D Models
Product Guides