Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SCS
Part No:
30035
RoHS:
Yes
HTS:
3923210095
COO:
US
Supplier Standard Pack
1
Package Type:
Pack
Color:
N/A
Material:
Metal
Product Diameter:
N/R
Operating Temperature:
121°C to 190 °C
Family:
30035
Packaging:
N/A
Bag, ESD Shielding - Metal-In - 2.8 mils - 3" (76.2mm) X 5" (127mm) - 100/Pk
Search Keywords:
30035
IN STOCK:
62
Can Ship immediately
Price Per:
Package
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$18.86
$18.860
10
$16.03
$160.300
25
$14.98
$374.500
50
$14.10
$705.000
100
$13.50
$1,350.000
250
$12.95
$3,237.500
500
+
$12.60
$6,300.000
Product Guides