497AJN
SCSVacuum Cleaner Set - 120V - 6A - ESD Safe - Type 2 Filter - Detachable Power Cord. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SCS
Part No:
497AJN
RoHS:
Yes
HTS:
8508110000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The 497AJN is a 120V SCS Electronics Vacuum for high efficiency cleanup of most business equipment, including removing toner and dust. Portability, quick setup and efficient safe operation are key features of this vacuum. Backed with a one HP, 6A motor. This product meets ANSI/ESD S20.20 and is designed to be used in an ESD protected area. The hose and accessories are conductive/dissipative so electrostatic charges will be removed when properly grounded through the power cord to electrical outlet ground prong.
Search Keywords:
497AJN
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$325.85
$325.850
3
$307.60
$922.800
5
$302.99
$1,514.950
10
+
$298.44
$2,984.400
Product Guides
CUSTOMERS
ALSO BOUGHT
2-520181-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Female Quick Disconnect - 4.75mm x ...
SV-SPF1
Filter - Type 1 Fine Particles.
497AJH
Electronics Vacuum - 120VAC - 7 ft Hose, 8 ft Cord, HEPA Filter, Nozzle, Strap - ESD Safe.
SV-MPF2
Filter Type 2 - High Performance Filters - 40CFM - 3.0-5.0 Microns