Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SCS
Part No:
ECWS61M-1
RoHS:
No
HTS:
8536308000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
ECWS61M-1
Packaging:
N/A
Operating Temperature:
N/A
The SCS part ECWS61M-1 is a versatile and convenient solution for grounding applications. This adjustable fabric wristband with a 6 ft cord allows for comfortable and secure grounding in various work environments. It provides reliable static control and helps to eliminate static charges in sensitive electronic environments. The adjustable wristband ensures a snug fit for different individuals, while the 6 ft cord provides flexibility of movement. This reliable and durable product ensures the safety of personnel and prevents damage to sensitive electronic devices, making it a must-have for any static control needs.
Search Keywords:
ECWS61M1
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,266
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$7.11
$35.550
25
$6.49
$162.250
50
$6.39
$319.500
100
$6.30
$630.000
250
$6.20
$1,550.000
500
$6.11
$3,055.000
1,000
$6.02
$6,020.000
2,500
+
$5.93
$14,825.000
Product Guides
CUSTOMERS
ALSO BOUGHT
211839-1
CPC RCPT SZ 23-24 W/THRD INSRT
AZ2120-1A-15DF
40A Mini Power Relay 15VDC coil SPST-NO
AZ2800-2C-24A
40AMP Power Relay 24VAC coil SPDT
6574S-1-502
Res POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.34mm (31.12 X 50.8 X 54.99mm) Turret Servo Mo...
D2041850
Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium