SV-MPF2
SCSFilter Type 2 - High Performance Filters - 40CFM - 3.0-5.0 Microns .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SCS
Part No:
SV-MPF2
RoHS:
Yes
HTS:
8421398015
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
SV-MPF2 is specially designed for trapping unwanted toner from copiers and laser printers. Also ideal for cleaning keyboards, fans and other household dust collections. It has pleated filter encased in plastic which makes it durable and easy to dispose. CFM is 40 cuft/minute, efficiency at 99%, size range 3.0-5.0 microns.
Search Keywords:
SVMPF2
IN STOCK:
102
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$28.93
$28.930
5
$27.06
$135.300
10
$25.82
$258.200
25
$25.04
$626.000
50
$23.97
$1,198.500
100
$22.99
$2,299.000
250
+
$22.37
$5,592.500
Product Guides
CUSTOMERS
ALSO BOUGHT
0174002
25A 3P Disc Switch - Panel Mnt - Grey Non-Pad
HH62P-F-DC24V
Miniature Power Relay - 10A - 2PDT - Coil 24 VDC - Plug in.
DR-120-48
AC/DC Industrial DIN rail power supply - Output 48VDC at 2.5A - 120W - metal case.
XT484LC4
Power Relay 24VDC 8A DPDT(29mm 13mm 26.7mm) Socket
D14-30FR
Heat Shrink Breakout Boot Semi-Rigid Modified Polyolefin