Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SCS
Part No:
SV-SPF1
RoHS:
Yes
HTS:
5911900080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
SCS part SV-SPF1 is a highly efficient Filter - Type 1 Fine Particles designed to provide reliable protection against small particles present in various environments. With its advanced filtration technology, this filter effectively captures and eliminates fine particles, ensuring cleaner and healthier air. It is crafted using top-quality materials to deliver long-lasting performance and exceptional durability. The SCS SV-SPF1 filter is a perfect choice for a range of applications where eliminating fine particles is crucial, whether it be in industrial settings, laboratories, or even residential spaces. Experience superior particle filtration with the SCS SV-SPF1 Filter - Type 1 Fine Particles.
Search Keywords:
SVSPF1
IN STOCK:
163
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$45.12
$45.120
5
$39.44
$197.200
10
$38.03
$380.300
25
$36.88
$922.000
50
$36.32
$1,816.000
100
$35.78
$3,578.000
250
+
$35.24
$8,810.000
Product Guides
CUSTOMERS
ALSO BOUGHT
497AJN
Vacuum Cleaner Set - 120V - 6A - ESD Safe - Type 2 Filter - Detachable Power Cord.
497AJH
Electronics Vacuum - 120VAC - 7 ft Hose, 8 ft Cord, HEPA Filter, Nozzle, Strap - ESD Safe.
5300M-BKT
Medical Grade Power Strip Mounting Bracket
RF334012
Power Relay 12VDC 16A SPST-NO(40.5mm 12.7mm 16mm) THT
233056-06
Cable Assembly Power Cord 3.048m 16AWG Power to Power 3 to 3 POS M-F