help desk software
DATA SHEET

1.106.0801.50

Sealcon LLC

Liquid tight strain relief fittings for the smallest cable OD .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
1.106.0801.50
Alias/AKA:
CD08MW-BR
RoHS:
Yes
HTS:
7419995010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Body Plating:
Nickel
Family:
CD08MW
Color:
Nickel
Dimension:
19 x 8 mm
Body Material:
Brass
SEALCON LLC part 1.106.0801.50 offers top-of-the-line liquid tight strain relief fittings that cater to the tiniest cable outer diameter. Designed specifically for those with minimal space requirements, these fittings ensure superior performance in terms of cable protection and strain relief. Engineered to safeguard against liquid ingress, these fittings provide a watertight seal to keep cables safe from moisture or dust. With their compact size and exceptional durability, SEALCON LLC part 1.106.0801.50 strain relief fittings deliver optimal functionality while offering maximum protection and reliability for your smallest cable OD needs.
Search Keywords:
1106080150
IN STOCK: 1,139
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.60
$43.000
25
$6.98
$174.500
50
$6.88
$344.000
100
$6.67
$667.000
300
$6.12
$1,836.000
500
$6.03
$3,015.000
1,000
$5.94
$5,940.000
2,500 +
$5.73
$14,325.000
Tools/3D Models
Product Guides