Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
1.161.0700.01
Alias/AKA:
NP-07-BR
RoHS:
No
HTS:
7419995010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Thread Size:
PG 7
Finish:
Nickel
Width Across Flats:
15 mm
Body Thickness:
2.8 mm
Nuts Lock Hex 15mm 2.8mm Brass Nickel PG 7
Search Keywords:
1161070001
IN STOCK:
800
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5077
$50.770
500
$0.3937
$196.850
1,000
$0.3761
$376.100
2,500
$0.3600
$900.000
5,000
$0.3452
$1,726.000
7,500
$0.3400
$2,550.000
10,000
$0.3342
$3,342.000
15,000
+
$0.3253
$4,879.500
Product Guides