Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
1.161.0900.01
Alias/AKA:
NP-09-BR
RoHS:
Yes
HTS:
7419995010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Thread Size:
PG 9
Finish:
Nickel
Width Across Flats:
18 mm
Body Thickness:
2.8 mm
SEALCON LLC presents the Nuts Lock Hex 18mm 2.8mm Brass Nickel PG 9, a high-quality fastening solution suitable for various applications. These nickel-plated brass hex nuts feature a secure lock design, ensuring enhanced durability and reliability. Measuring 18mm in size and 2.8mm in thread pitch, these nuts offer a perfect fit for compatible PG 9 connectors and cables. Engineered to withstand demanding conditions, these nuts provide excellent resistance against corrosion and offer long-lasting performance. Trust SEALCON LLC's Nuts Lock Hex 18mm 2.8mm Brass Nickel PG 9 for your fastening needs, delivering uncompromised strength and dependability.
Search Keywords:
1161090001
IN STOCK:
1,990
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5173
$51.730
500
$0.4203
$210.150
1,000
$0.4015
$401.500
2,500
$0.3843
$960.750
5,000
$0.3685
$1,842.500
7,500
$0.3630
$2,722.500
10,000
$0.3480
$3,480.000
15,000
+
$0.3428
$5,142.000
Product Guides