help desk software
DATA SHEET

1.161.1300.01

Sealcon LLC

Nuts Lock Hex 23mm 3mm Brass Nickel PG 13

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
1.161.1300.01
Alias/AKA:
NP-13-BR
RoHS:
Yes
HTS:
7419995010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Thread Size:
PG 13
Finish:
Nickel
Width Across Flats:
23 mm
Body Thickness:
3 mm
Nuts Lock Hex 23mm 3mm Brass Nickel PG 13
Search Keywords:
1161130001
IN STOCK: 1,805
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.6206
$62.060
300
$0.5106
$153.180
1,000
$0.4676
$467.600
2,500
$0.4431
$1,107.750
5,000
$0.4319
$2,159.500
7,500
$0.4254
$3,190.500
10,000
$0.4082
$4,082.000
15,000 +
$0.4021
$6,031.500
Tools/3D Models
Product Guides