Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
1.161.4800.01
Alias/AKA:
NP-48-BR
RoHS:
No
HTS:
7419995010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Thread Size:
PG 48
Finish:
Nickel
Width Across Flats:
64 mm
Body Thickness:
5.5 mm
Nuts Lock Hex 64mm 5.5mm Brass Nickel PG 48
Search Keywords:
1161480001
IN STOCK:
8
Can Ship immediately
You may purchase in-stock quantity up to 8
Minimum Order:
25
Available in less than min:
8
Multiple:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$6.094
$6.094
25
$5.540
$138.500
50
$5.380
$269.000
100
$5.150
$515.000
250
$4.950
$1,237.500
500
$4.550
$2,275.000
1,000
$4.430
$4,430.000
2,500
$4.330
$10,825.000
5,000
+
$4.260
$21,300.000
Product Guides