Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
1.167.0900.01
Alias/AKA:
NP-09-BE
RoHS:
No
HTS:
7419995010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Thread Size:
N/A
Finish:
Nickel
Width Across Flats:
18 mm
Body Thickness:
2.8 mm
The durable and reliable SEALCON LLC Nuts Lock Hex 18mm 2.8mm Brass Nickel - the perfect solution for secure fastening in various industries. These high-quality nuts feature a hexagonal-shaped design, ensuring excellent grip and easy installation with a standard 18mm size. Crafted from robust brass material, these nuts offer exceptional strength and durability. The added nickel-plating further enhances their corrosion resistance, making them suitable for diverse applications, including automotive, plumbing, electrical, and more. Trust SEALCON LLC for top-notch locking nuts that guarantee a safe and secure hold, backed by our commitment to quality and excellence.
Search Keywords:
1167090001
IN STOCK:
663
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$5.87
$29.350
50
$4.77
$238.500
100
$4.55
$455.000
250
$4.36
$1,090.000
500
$4.00
$2,000.000
1,000
$3.89
$3,890.000
2,500
$3.79
$9,475.000
5,000
+
$3.74
$18,700.000
Product Guides