Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
1.167.1100.01
Alias/AKA:
NP-11-BE
RoHS:
No
HTS:
7419995010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Thread Size:
PG 11
Finish:
Nickel
Width Across Flats:
21 mm
Body Thickness:
3 mm
SEALCON LLC part 1.167.1100.01 is a high-quality hex nut lock designed for secure fastening in industrial applications. With a 21mm diameter and 3mm thickness, this nut is constructed from durable brass material with a nickel finish for corrosion resistance. The PG 11 size ensures compatibility with various cable glands and fittings, making it a versatile and reliable choice for your sealing needs.
Search Keywords:
1167110001
IN STOCK:
339
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$6.00
$30.000
50
$4.88
$244.000
100
$4.66
$466.000
250
$4.46
$1,115.000
500
$4.08
$2,040.000
1,000
$3.97
$3,970.000
2,500
$3.87
$9,675.000
5,000
+
$3.81
$19,050.000
Product Guides