Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
1.167.2100.01
Alias/AKA:
NP-21-BE
RoHS:
Yes
HTS:
7419995010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Thread Size:
N/A
Finish:
Nickel
Width Across Flats:
32 mm
Body Thickness:
3.5 mm
Nuts Hex Hex 32mm 3.5mm Brass Nickel
Search Keywords:
1167210001
IN STOCK:
136
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$8.23
$41.150
25
$6.69
$167.250
50
$6.59
$329.500
100
$6.39
$639.000
250
$5.86
$1,465.000
500
$5.60
$2,800.000
1,000
$5.45
$5,450.000
2,500
+
$5.24
$13,100.000
Product Guides