help desk software
DATA SHEET

1.262.1100.11

Sealcon LLC

Nuts Hex Hex 24mm 5mm PG 11

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
1.262.1100.11
Alias/AKA:
NP-11-GY
RoHS:
Yes
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Thread Size:
PG 11
Finish:
N/A
Width Across Flats:
24 mm
Body Thickness:
5 mm
Nuts Hex Hex 24mm 5mm PG 11
Search Keywords:
1262110011
IN STOCK: 327
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3662
$36.620
500
$0.2964
$148.200
1,000
$0.2796
$279.600
2,500
$0.2682
$670.500
5,000
$0.2612
$1,306.000
7,500
$0.2546
$1,909.500
10,000
$0.2466
$2,466.000
25,000 +
$0.2376
$5,940.000
Tools/3D Models
Product Guides