Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
1.262.1301.11
Alias/AKA:
NP-13-BK
RoHS:
Yes
HTS:
3926908500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Thread Size:
PG 13
Finish:
N/A
Width Across Flats:
27 mm
Body Thickness:
6 mm
SEALCON LLC Part 1.262.1301.11 offers high-quality nylon hex nuts designed for a secure and reliable fastening solution. These nuts have a hexagonal shape, a 27mm diameter, and a 6mm thread size, making them suitable for a variety of applications. With a PG 13 rating, these nuts are durable and able to withstand harsh environmental conditions. Trust SEALCON LLC for all your fastening needs.
Search Keywords:
1262130111
IN STOCK:
2,503
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4712
$47.120
500
$0.3828
$191.400
1,000
$0.3771
$377.100
2,500
$0.3500
$875.000
5,000
$0.3356
$1,678.000
7,500
$0.3306
$2,479.500
10,000
$0.3256
$3,256.000
15,000
+
$0.3173
$4,759.500
Product Guides