help desk software
DATA SHEET

1.262.2001.50

Sealcon LLC

Nuts Lock Hex 27mm 6mm Nylon M20 X 1.5

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
1.262.2001.50
Alias/AKA:
NM-20-BK
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Thread Size:
M20 x 1.5
Finish:
N/A
Width Across Flats:
27 mm
Body Thickness:
6 mm
Nuts Lock Hex 27mm 6mm Nylon M20 X 1.5
Search Keywords:
1262200150
IN STOCK: 913
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.4788
$47.880
500
$0.3891
$194.550
1,000
$0.3832
$383.200
2,500
$0.3557
$889.250
5,000
$0.3411
$1,705.500
7,500
$0.3360
$2,520.000
10,000
$0.3301
$3,301.000
15,000 +
$0.3213
$4,819.500
Tools/3D Models
Product Guides